Mitsubishi Electric CM150DY-13T#300G Dual IGBT Module, 150 A 600 V, 7-Pin 94 x 34 mm, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-2429
Mfr. Part No.:
CM150DY-13T#300G
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Configuration

Dual

Product Type

IGBT Module

Maximum Continuous Collector Current (Ic)

150 A

Maximum Collector Emitter Voltage (Vceo)

600 V

Pin Count

7

Package Type

94 x 34 mm

Mount Type

Surface

Automotive Standard

No

Height

30 mm

Length

94 mm

Maximum Collector Emitter Saturation Voltage (Vce(SAT))

1.7 V

Maximum Gate Emitter Voltage (VGEO)

20 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

1.09 kW

Minimum Operating Temperature

-40 °C

Number of Transistors

2

Standards/Approvals

RoHS

Width

34 mm

The Mitsubishi Electric IGBT modules of the 7th generation (called T-series) maximum collector-emitter voltage is 600V and collector current is 150A.

Dual switch

Nickel-plating tab Terminal

RoHS Directive compliant

UL Recognized under UL1558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy