Mitsubishi Electric CM200DY-13T#300G IGBT Module, 200 A 600 V, 7-Pin 94 x 34 mm, Surface
- RS Stock No.:
- 233-2432
- Mfr. Part No.:
- CM200DY-13T#300G
- Manufacturer:
- Mitsubishi Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€163.61
(exc. VAT)
€201.24
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €163.61 |
| 5 - 9 | €145.45 |
| 10 + | €130.90 |
*price indicative
- RS Stock No.:
- 233-2432
- Mfr. Part No.:
- CM200DY-13T#300G
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 200A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 1.4kW | |
| Package Type | 94 x 34 mm | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.7V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 30mm | |
| Width | 34mm | |
| Series | CM200DY-13T | |
| Length | 94mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 200A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 1.4kW | ||
Package Type 94 x 34 mm | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.7V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 30mm | ||
Width 34mm | ||
Series CM200DY-13T | ||
Length 94mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Mitsubishi Electric IGBT modules of the 7th generation (called T-series) maximum collector-emitter voltage is 600V and collector current is 200A.
Dual switch
Nickel-plating tab terminal
RoHS Directive compliant
UL Recognized under UL1559
Related links
- Mitsubishi Electric CM200DY-13T#300G IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric CM100DY-13T#300G IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric CM150DY-13T#300G Dual IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric CM600DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric CM400DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric CM300DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric CM200DY-24T #300G 200 A 1.2 kV PCB
- Mitsubishi Electric CM450DX-13T#300G IGBT Module 11-Pin 122 x 62 mm, Through Hole
