STMicroelectronics STGYA75H120DF2, N-Channel IGBT, 150 A 1.2 kV, 3-Pin Max247, Through Hole

Get a bulk buy discount

Add 150 more to save 1%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€216.18

(exc. VAT)

€265.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 420 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120€7.206€216.18-
150 +€7.116€213.481%

*price indicative

RS Stock No.:
234-8892
Mfr. Part No.:
STGYA75H120DF2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

IGBT

Maximum Continuous Collector Current Ic

150A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

750W

Package Type

Max247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Collector Emitter Saturation Voltage VceSAT

2.6V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The STMicroelectronics IGBT developed using an Advanced proprietary trench gate field stop structure. This device is part of the H series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of high switching frequency converters. Moreover, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

Maximum junction temperature TJ = 175 °C

5 μs of short-circuit withstand time

VCE(sat) = 2.1 V (typ.) @ IC = 75 A

Tight parameter distribution

Positive VCE(sat) temperature coefficient

Low thermal resistance

Very fast recovery antiparallel diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy