ROHM RGSX5TS65EGC11, N-Channel IGBT, 75 A 650 V, 3-Pin TO-247N, Through Hole
- RS Stock No.:
- 235-2728
- Mfr. Part No.:
- RGSX5TS65EGC11
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.20 |
| 10 - 24 | €4.72 |
| 25 - 49 | €4.62 |
| 50 - 99 | €4.51 |
| 100 + | €4.42 |
*price indicative
- RS Stock No.:
- 235-2728
- Mfr. Part No.:
- RGSX5TS65EGC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 404W | |
| Package Type | TO-247N | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 404W | ||
Package Type TO-247N | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM RGSX series is a 8μs SCSOA guaranteed field stop trench IGBT, suitable for heater of automotive. This product complies AEC-Q101 qualification. It has collector current of 75 A.
Low collector emitter saturation voltage
Pb-free lead plating
RoHS compliant
Related links
- ROHM RGSX5TS65EGC11 75 A 650 V Through Hole
- ROHM RGSX5TS65HRC11 75 A 650 V Through Hole
- ROHM RGSX5TS65EHRC11 75 A 650 V Through Hole
- ROHM RGSX5TS65DHRC11 75 A 650 V Through Hole
- ROHM RGWX5TS65GC13 75 A 650 V Through Hole
- ROHM RGWX5TS65DGC13 75 A 650 V Through Hole
- Infineon IKW75N65EL5XKSA1 75 A 650 V Through Hole
- onsemi AFGHL75T65SQDC 75 A 650 V Through Hole
