Infineon FP15R12W1T4BOMA1 IGBT Module 1.2 kV

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€37.45

(exc. VAT)

€46.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€37.45
2 - 4€35.59
5 - 9€32.04
10 +€31.84

*price indicative

Packaging Options:
RS Stock No.:
244-5387
Mfr. Part No.:
FP15R12W1T4BOMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

130W

Number of Transistors

7

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

FP15R12W1T4B

Standards/Approvals

RoHS

Width

33.8mm

Height

12mm

Length

62.8mm

Automotive Standard

No

Infineon FP15R12W1T4B Series IGBT Module, 1200V Collector-Emitter Voltage, 130W Power Dissipation - FP15R12W1T4BOMA1


This IGBT module is a power semiconductor assembly designed to switch and control high-voltage DC loads in industrial power electronics. It delivers controlled switching capability for demanding thermal and electrical environments, operating across a wide temperature span and conforming to RoHS requirements.

Features and Benefits:


• Vceo rating of 1200 V affords high-voltage switching capability
• Power dissipation up to 130 W enables sustained thermal load handling
• Gate-emitter withstand up to 20 V supports robust gate‑drive margins
• Collector-emitter saturation of 2.25 V reduces conduction losses
• Seven transistors provide multi-device switching within one package

Applications


• Suitable for industrial motor-drive inverter stages
• Used with high-voltage DC-DC conversion systems
• Ideal for power-factor correction and soft-switching stages
• Can be used for switched-mode power supplies in utilities
• Used for medium-frequency traction and industrial converters

What ambient temperatures can it reliably operate within?


It maintains operation from −40 °C up to 150 °C.

How does the module address hazardous-substance restrictions?


It is manufactured to meet RoHS compliance for restricted materials.

What are the external mounting space considerations?


The package measures 33.8 x 62.8 x 12 mm for footprint and height planning.

How many semiconductor switches are integrated in the package?


The construction includes seven individual transistors.

What conduction performance can be expected under load?


Expect a maximum collector-emitter saturation voltage of 2.25 V during conduction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy