Infineon FP25R12W2T4B11BOMA1 IGBT Module 1.2 kV

Get a bulk buy discount

Add 30 more to save €50.70

View bulk pricing options

Subtotal (1 tray of 15 units)*

€506.63

(exc. VAT)

€623.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
15 - 15€33.775€506.63-
30 +€32.085€481.28€50.70

*price indicative

RS Stock No.:
244-5389
Mfr. Part No.:
FP25R12W2T4B11BOMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

7

Maximum Power Dissipation Pd

175W

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.25V

Maximum Operating Temperature

150°C

Width

42.5mm

Height

12mm

Series

FP25R12W2T4B11B

Length

51mm

Standards/Approvals

RoHS

Automotive Standard

No

Infineon FP25R12W2T4B11B Series IGBT Module, 175W Maximum Power Dissipation, 1200V Max Collector Emitter Voltage - FP25R12W2T4B11BOMA1


This IGBT module is a high-voltage power switching device designed for demanding industrial applications. It combines multiple transistors in a single package to manage high collector-emitter voltages and significant power dissipation while operating across a wide temperature range.

Features and Benefits:


• Handles 1200V collector-emitter voltage for high-voltage systems
• Manages 175W maximum power dissipation for sustained loads
• Operates to 150°C for high-temperature duty cycles
• Seven transistors in one module to simplify circuit design
• Low saturation voltage 2.25V to reduce conduction losses
• Gate-emitter rating 20V to accommodate common drive levels

Applications


• Suitable for industrial motor drives requiring high-voltage switching
• Ideal for power converters in renewable energy systems
• Used with inverter stages in large HVAC installations
• Can be used for traction auxiliary power systems
• Appropriate for high-temperature environments in heavy industry

What ambient range can it withstand?


It is specified to function down to −40°C and up to 150°C.

How does the gate-emitter limit affect driver selection?


Gate drivers must not exceed the 20V gate-emitter rating to avoid overstress.

What electrical characteristic reduces energy loss during conduction?


The module’s collector-emitter saturation voltage of 2.25V limits conduction losses.

How many switching elements are integrated in the package?


The module contains seven discrete transistors within a single enclosure.

Is the product suitable for environmentally restricted manufacturing?


It meets RoHS requirements and is therefore compliant with lead-free process constraints.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy