Infineon FP10R12W1T4BOMA1 IGBT Module 1.2 kV
- RS Stock No.:
- 244-5383
- Mfr. Part No.:
- FP10R12W1T4BOMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 48 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 24 units)*
€466.32
(exc. VAT)
€573.60
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 24 | €19.43 | €466.32 | - |
| 48 + | €18.458 | €442.99 | 5% |
*price indicative
- RS Stock No.:
- 244-5383
- Mfr. Part No.:
- FP10R12W1T4BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 7 | |
| Maximum Power Dissipation Pd | 105W | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 33.8mm | |
| Series | FP10R12W1T4B | |
| Height | 12mm | |
| Length | 62.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 7 | ||
Maximum Power Dissipation Pd 105W | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Maximum Operating Temperature 150°C | ||
Width 33.8mm | ||
Series FP10R12W1T4B | ||
Height 12mm | ||
Length 62.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon FP10R12W1T4B Series IGBT Module, 1200V Maximum Collector-Emitter Voltage, 105W Maximum Power Dissipation - FP10R12W1T4BOMA1
This IGBT module is a high-voltage semiconductor assembly designed to switch and control power in industrial electronics. It provides rugged operation across a wide thermal range and is suitable for systems requiring substantial voltage blocking and moderate power dissipation. The device is intended for applications demanding reliable switching at elevated temperatures while conforming to RoHS material restrictions.
Features and Benefits:
• 1200 V blocking capability enables high-voltage switching applications
• 105 W power dissipation allows sustained thermal loading
• 7-transistor configuration increases switching density per package
• 20 V gate-emitter rating supports robust gate-drive margins
• VCE(sat) 2.25 V typical reduces conduction losses during on-state
• Operates to 150 °C for high-temperature environments
• 105 W power dissipation allows sustained thermal loading
• 7-transistor configuration increases switching density per package
• 20 V gate-emitter rating supports robust gate-drive margins
• VCE(sat) 2.25 V typical reduces conduction losses during on-state
• Operates to 150 °C for high-temperature environments
Applications
• Suitable for industrial motor inverter stages
• Ideal for medium-power renewable energy converters
• Used with power supplies requiring high-voltage switching
• Can be used for traction auxiliary converters
• Appropriate for induction heating power stages
• Ideal for medium-power renewable energy converters
• Used with power supplies requiring high-voltage switching
• Can be used for traction auxiliary converters
• Appropriate for induction heating power stages
What temperature range can it reliably operate within?
It functions across a minimum of −40 °C up to a maximum of 150 °C.
What is the maximum collector-emitter voltage capability?
The device supports up to 1200 V between collector and emitter.
How much power can the module dissipate under load?
It can dissipate a maximum of 105 W of power.
What gate drive voltage limit must be observed?
The gate-emitter voltage must not exceed 20 V.
Is the module compliant with common environmental standards?
It meets RoHS requirements for restricted substances.
Related links
- Infineon FP10R12W1T4BOMA1 IGBT Module 1.2 kV
- Infineon FP15R12W1T4BOMA1 IGBT Module 1.2 kV
- Infineon IGBT Module 1.2 kV
- Infineon F475R06W1E3BOMA1 IGBT Module 1.2 kV
- Infineon FP25R12W2T4B11BOMA1 IGBT Module 1.2 kV
- Infineon FP25R12W2T4BOMA1 IGBT Module 1.2 kV
- Infineon FP100R12KT4BOSA1 IGBT Module 1.2 kV
- Infineon FP100R12KT4B11BOSA1 IGBT Module 1.2 kV
