Infineon F475R06W1E3BOMA1 IGBT Module 1.2 kV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-5370
Mfr. Part No.:
F475R06W1E3BOMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

275W

Number of Transistors

4

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The infineon IGBT module is suitable for auxiliary inverters, UPS systems, inductive heating and welding and solar applications etc.

Electrical features

Low switching losses, low inductive design

Trench IGBT 3

VCEsat with positive temperature coefficient

Low VCEsat

Mechanical features

Al2O3 substrate with low thermal resistance

Compact design

Solder contact technology

Rugged mounting due to integrated mounting clamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy