Infineon FP75R12KT4BOSA1 IGBT Module 1.2 kV EconoPIM

Subtotal (1 tray of 10 units)*

€885.40

(exc. VAT)

€1,089.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 +€88.54€885.40

*price indicative

RS Stock No.:
244-5851
Mfr. Part No.:
FP75R12KT4BOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

385W

Number of Transistors

7

Package Type

EconoPIM

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

122mm

Height

17mm

Width

62.5mm

Series

FP75R12KT4B

Automotive Standard

No

Infineon FP75R12KT4B Series IGBT Module, 385W Maximum Power Dissipation, 1200V Maximum Collector Emitter Voltage - FP75R12KT4BOSA1


This IGBT module is a power semiconductor assembly designed to switch and control high-voltage DC in industrial converters and motor drives. It is supplied in a Compact EconoPIM package intended for integration into power electronic systems and operates across a broad thermal range suitable for demanding environments.

Features and Benefits:


• 1200 V blocking capability for high-voltage switching applications
• 385 W dissipation rating to handle substantial power loss
• 2.15 V VCE(sat) reduces conduction losses during on-state
• 20 V gate-emitter tolerance for robust gate-drive margins
• Seven-transistor configuration enables multi-switch topologies
• RoHS-compliant construction for regulated material requirements

Applications


• Suitable for high-voltage industrial motor drives
• Used with three-phase inverter assemblies in factories
• Ideal for high-power DC-DC conversion modules
• Can be used for medium-voltage traction power electronics
• Used for power supplies requiring multiple switching elements

What temperature extremes can the device withstand during operation?


It is rated to function from −40 °C up to a maximum operating temperature of 150 °C.

How many switching elements are integrated within the package?


The module contains seven transistors for multi-leg or parallel switching arrangements.

What are the physical envelope measurements for mounting considerations?


The package measures 122 mm in length, 62.5 mm in width and 17 mm in height.

Does the module meet material restriction requirements for manufacturing?


It conforms to RoHS standards restricting certain hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy