Infineon IGP40N65F5XKSA1 IGBT, 40 A 650 V TO-220, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.98

(exc. VAT)

€7.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 986 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€2.99€5.98
20 - 48€2.54€5.08
50 - 98€2.365€4.73
100 - 198€2.21€4.42
200 +€2.035€4.07

*price indicative

Packaging Options:
RS Stock No.:
258-0989
Mfr. Part No.:
IGP40N65F5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

40A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

250W

Package Type

TO-220

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 ±30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Maximum Operating Temperature

175°C

Series

High Speed Fifth Generation

Width

10.36mm

Standards/Approvals

JEDEC

Length

29.95mm

Height

4.57mm

Automotive Standard

No

The Infineon hard-switching 650 V, 40 A TRENCHSTOP 5 IGBT discrete in TO-247 package for high efficiency demands. Best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability.

00mV reduction in V CE(sat)

Low C OES/E OSS

Mild positive temperature coefficient V CE(sat)

Temperature stability of V f

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy