Infineon FF200R17KE4HOSA1, N-Channel Common Emitter IGBT, 200 A 1700 V, 7-Pin 62MMH, Panel
- RS Stock No.:
- 273-2918
- Mfr. Part No.:
- FF200R17KE4HOSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€130.98
(exc. VAT)
€161.11
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €130.98 | - |
| 5 - 9 | €128.35 | 2% |
| 10 - 19 | €120.26 | 8% |
| 20 + | €116.38 | 11% |
*price indicative
- RS Stock No.:
- 273-2918
- Mfr. Part No.:
- FF200R17KE4HOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 200A | |
| Maximum Collector Emitter Voltage Vceo | 1700V | |
| Maximum Power Dissipation Pd | 1250W | |
| Number of Transistors | 1 | |
| Configuration | Common Emitter | |
| Package Type | 62MMH | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.45V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 30.5mm | |
| Length | 106.4mm | |
| Standards/Approvals | IEC 61140 | |
| Width | 61.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 200A | ||
Maximum Collector Emitter Voltage Vceo 1700V | ||
Maximum Power Dissipation Pd 1250W | ||
Number of Transistors 1 | ||
Configuration Common Emitter | ||
Package Type 62MMH | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.45V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 30.5mm | ||
Length 106.4mm | ||
Standards/Approvals IEC 61140 | ||
Width 61.4mm | ||
Automotive Standard No | ||
The Infineon dual IGBT module with fast IGBT4 and emitter controlled 4 diode.
Optimal electrical performance
Highest reliability
Related links
- Infineon FF200R17KE4HOSA1 200 A 1700 V Panel
- onsemi FGY4L100T120SWD 200 A 1.2 kV Through Hole
- Infineon TDB6HK124N16RRBPSA1 70 A 1200 V Panel
- Infineon FS50R12W1T7B11BOMA1 50 A 1200 V Module, Panel
- onsemi FGY4L160T120SWD 160 A 1.2 kV Through Hole
- Infineon FS50R12KT3BPSA1 75 A 1200 V Panel
- onsemi FGY4L75T120SWD 75 A 1.2 kV Through Hole
- Infineon FP75R12N2T7BPSA2 75 A 1200 V Panel
