Infineon IKA08N65H5XKSA1, N-Channel IGBT, 10.8 A 650 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 273-2962
- Mfr. Part No.:
- IKA08N65H5XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €22.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€60.00
(exc. VAT)
€74.00
(inc. VAT)
In Stock
- Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.20 | €60.00 | - |
| 100 + | €0.977 | €48.85 | €22.30 |
*price indicative
- RS Stock No.:
- 273-2962
- Mfr. Part No.:
- IKA08N65H5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 10.8A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 31.2W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.65mm | |
| Standards/Approvals | RoHS, Pb-Free, JEDEC | |
| Length | 16.15mm | |
| Height | 4.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 10.8A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 31.2W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Width 10.65mm | ||
Standards/Approvals RoHS, Pb-Free, JEDEC | ||
Length 16.15mm | ||
Height 4.85mm | ||
Automotive Standard No | ||
The Infineon hard switching IGBT TRENCHSTOP 5 co-packed with RAPID 1 fast and soft anti-parallel diode in a TO-220 package.
Higher power density design
It has application in industrial heating and welding
Related links
- Infineon IKA08N65H5XKSA1 10.8 A 650 V Through Hole
- Infineon 30 A 650 V Through Hole
- Infineon 34 A 650 V Through Hole
- Infineon 62 A 650 V Through Hole
- Infineon 25 A 650 V Through Hole
- Infineon IKP39N65ES5XKSA1 62 A 650 V Through Hole
- Infineon IKP40N65F5XKSA1 74 A 650 V Through Hole
- Infineon IGP40N65H5XKSA1 74 A 650 V Through Hole
