onsemi FSBF15CH60BT, Type N-Channel IGBT Module, 15 A, 27-Pin, Through Hole
- RS Stock No.:
- 739-5096
- Mfr. Part No.:
- FSBF15CH60BT
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
€27.25
(exc. VAT)
€33.52
(inc. VAT)
Last RS stock
- Final 42 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €27.25 |
| 10 - 99 | €23.50 |
| 100 + | €20.36 |
*price indicative
- RS Stock No.:
- 739-5096
- Mfr. Part No.:
- FSBF15CH60BT
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 15A | |
| Product Type | IGBT Module | |
| Mount Type | Through Hole | |
| Channel Type | Type N | |
| Pin Count | 27 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 44mm | |
| Height | 5.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 15A | ||
Product Type IGBT Module | ||
Mount Type Through Hole | ||
Channel Type Type N | ||
Pin Count 27 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 44mm | ||
Height 5.5mm | ||
Motion SPM® 3 Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Related links
- Infineon 15 A 1200 V EASY1B, Clamp
- Infineon 400 A 1700 V Through Hole
- Infineon FP15R12W1T4PBPSA1 15 A 1200 V EASY1B, Clamp
- Infineon FF400R17KE4HOSA1 400 A 1700 V Through Hole
- onsemi 40 A 600 V Through Hole
- onsemi FPDB40PH60B 40 A 600 V Through Hole
- Infineon F3L75R07W2E3B11BOMA1 95 A 650 V Clamp
- Infineon 95 A 650 V Clamp
