STMicroelectronics STGD18N40LZT4, N-Channel IGBT, 30 A 390 V, 3-Pin TO-252, Surface
- RS Stock No.:
- 795-9019
- Mfr. Part No.:
- STGD18N40LZT4
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.18
(exc. VAT)
€11.29
(inc. VAT)
In Stock
- Plus 2,425 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.836 | €9.18 |
| 50 - 245 | €1.616 | €8.08 |
| 250 - 495 | €1.444 | €7.22 |
| 500 + | €1.24 | €6.20 |
*price indicative
- RS Stock No.:
- 795-9019
- Mfr. Part No.:
- STGD18N40LZT4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 390V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 16 V | |
| Maximum Operating Temperature | 175°C | |
| Series | STGD18N40LZ | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Standards/Approvals | AEC Q101 | |
| Height | 2.4mm | |
| Energy Rating | 180mJ | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 390V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 16 V | ||
Maximum Operating Temperature 175°C | ||
Series STGD18N40LZ | ||
Width 6.2mm | ||
Length 6.6mm | ||
Standards/Approvals AEC Q101 | ||
Height 2.4mm | ||
Energy Rating 180mJ | ||
Automotive Standard AEC-Q101 | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGD18N40LZT4 30 A 390 V Surface
- Fairchild Semiconductor ISL9V5036S3ST 46 A 390 V Surface
- Infineon IKD15N60RFATMA1 30 A 600 V Surface
- Infineon IKD15N60RATMA1 30 A 600 V Surface
- STMicroelectronics 30 A 600 V Through Hole
- STMicroelectronics STGF15H60DF 30 A 600 V Through Hole
- STMicroelectronics STGW30NC60WD 30 A 600 V Through Hole
- STMicroelectronics STGW30V60F 30 A 600 V Through Hole
