SAM 77 mm 1 in Drive Impact Socket, 102mm length
- RS Stock No.:
- 209-548
- Mfr. Part No.:
- NM-77
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-548
- Mfr. Part No.:
- NM-77
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 77 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 102mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 77 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 102mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-77
The SAM Outillage 1 inch short hexagonal impact socket is expertly engineered for versatility and durability with impact tools. It provides high resistance to intense forces, making it ideal for automotive and industrial tasks. The burnished finish offers enhanced durability and a sleek look, while the ring and pin locking mechanism ensures a secure and reliable fit. This socket meets rigorous manufacturing standards, delivering precision and performance for both professionals and DIY enthusiasts.
Designed to withstand intense forces from impact tools
High wear resistance ensures long-lasting durability
Burnished finish adds protection and a professional appearance
Ring and pin locking mechanism guarantees secure fit
Manufactured to meet stringent industry standards
Related links
- SAM 86 mm 75 mm Drive Impact Socket, 102mm length
- SAM 80 mm 1 in Drive Impact Socket, 102mm length
- Facom 77 mm 25.4 mm Drive Impact Socket, 100mm length
- SAM 1 in 32 mm Drive Impact Socket, 108mm length
- SAM 1 in 33 mm Drive Impact Socket, 25.4mm length
- SAM 46 mm 25.4 mm Drive Impact Socket, 108mm length
- SAM 46 mm 25.4 mm Drive Impact Socket, 72mm length
- SAM 54 mm 65 mm Drive Impact Socket, 108mm length
