SAM 33 mm 1 in Drive Impact Socket
- RS Stock No.:
- 210-237
- Mfr. Part No.:
- 19171-33M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€80.84
(exc. VAT)
€99.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.84 |
*price indicative
- RS Stock No.:
- 210-237
- Mfr. Part No.:
- 19171-33M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 33 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO2725-2, NF ISO1711-2, NF ISO1174-2, RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 33 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Finish Burnished | ||
Standards/Approvals NF ISO2725-2, NF ISO1711-2, NF ISO1174-2, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19171-33M
The SAM Outillage long impact socket 1 inch extra slim is crafted for precision and reliability, designed to excel in tight spaces while delivering high torque. Its burnished finish ensures long-lasting durability and resistance to wear. Meeting stringent industry standards, it guarantees exceptional performance even under rigorous conditions. The lightweight design enhances ease of use, making it a must-have for both professionals and DIY enthusiasts seeking top-tier tools for demanding tasks.
Burnished finish for increased durability and resistance
Extra-slim profile ideal for tight access areas
Adheres to NF ISO1174-2 and NF ISO1711-2 standards
Superior grip for handling high torque applications
Lightweight for easy handling during extended use
Related links
- SAM 33 mm 1 in Drive Impact Socket
- SAM 33 mm 1 in Drive Impact Socket, 63mm length
- SAM 33 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 33 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 30 mm 1 in Drive Impact Socket
- SAM 32 mm 1 in Drive Impact Socket
- SAM 45mm, 1 in Drive Impact Socket
- SAM 38 mm 1 in Drive Impact Socket
