SAM 1/2 in Drive Impact Socket Set
- RS Stock No.:
- 210-304
- Mfr. Part No.:
- DOUCHOTORX
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-304
- Mfr. Part No.:
- DOUCHOTORX
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Type | Deep Impact Socket | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Socket Head Type | Torx Bit | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Type Deep Impact Socket | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Socket Head Type Torx Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
DOUCHOTORX
The SAM Outillage Torx Plus 1/2 inch impact socket set is built for durability and high performance in demanding tasks. With its robust construction and TORX PLUS imprint, it ensures reliable grip and reduced stripping. Compatible with standard 1/2 inch drive tools, this set offers versatility for both professional and DIY projects. Packaged in a durable box, it combines strength with practicality for efficient use and secure storage.
Includes six impact sockets for various sizes
Constructed for superior power and strength
TORX PLUS imprint enhances grip and prevents stripping
Compatible with 1/2 inch drive tools for versatile usage
Designed for rigorous industrial applications and extended use
Constructed for superior power and strength
TORX PLUS imprint enhances grip and prevents stripping
Compatible with 1/2 inch drive tools for versatile usage
Designed for rigorous industrial applications and extended use
Related links
- Facom 1/2 in Drive Impact Socket Set
- HAZET 13 → 27 mm 1/2 in Drive Impact Socket Set, 435mm length
- HAZET 17 mm 1/2 in Drive Impact Socket Set, 87mm length
- HAZET 17 → 27 mm 1/2 in Drive Impact Socket Set, 342mm length
- SAM 14 mm 12.7 mm Drive Impact Socket Set, 38mm length
- SAM 1/2 in Drive Impact Socket
- SAM 1/2 in 1/2 in Drive Impact Socket, 140mm length
- SAM 1/2 in Drive Impact Socket, 150mm length
