Teng Tools 50 mm 1 Drive Impact Socket, 87mm length
- RS Stock No.:
- 810-204
- Mfr. Part No.:
- 912050
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€319.32
(exc. VAT)
€392.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.32 |
*price indicative
- RS Stock No.:
- 810-204
- Mfr. Part No.:
- 912050
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 50 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 87mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 50 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 87mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a high-performance accessory designed for professional use with power tools. Built to DIN standards, it offers secure attachment and ease of identification, making it Ideal for demanding applications.
Designed for use with a retaining pin and ring, ensuring secure attachment
Made from chrome molybdenum, providing durability for heavy-duty applications
Black phosphate finish allows for quick identification as an impact socket accessory
Includes a ring and pin fixing hole for enhanced socket security
Related links
- Teng Tools 60 mm 1 Drive Impact Socket, 87mm length
- Teng Tools 50 mm 1 Drive Impact Socket, 80mm length
- Facom 65 mm 1 in Drive Impact Socket, 87mm length
- HAZET 17 mm 1/2 in Drive Impact Socket, 87mm length
- Teng Tools 50 1 Drive Impact Socket, 78mm length
- Teng Tools 50 mm 3/4 in Drive Impact Socket, 68mm length
- Teng Tools 50 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 31mm length
