Teng Tools 60 mm 1 Drive Impact Socket, 87mm length
- RS Stock No.:
- 809-792
- Mfr. Part No.:
- 910560
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€114.12
(exc. VAT)
€140.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.12 |
*price indicative
- RS Stock No.:
- 809-792
- Mfr. Part No.:
- 910560
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 60 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 87mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 60 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 87mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a robust accessory designed for power tools, featuring a DIN standard design that includes a retaining pin and ring for secure use. Its Durable construction ensures reliability in demanding applications.
Constructed from chrome molybdenum for enhanced durability
Black phosphate finish facilitates easy identification as an impact socket accessory
Includes a ring and pin fixing hole on the female end for secure socket attachment
Standardised to DIN specifications for consistent performance
Related links
- Teng Tools 50 mm 1 Drive Impact Socket, 87mm length
- Facom 65 mm 1 in Drive Impact Socket, 87mm length
- HAZET 17 mm 1/2 in Drive Impact Socket, 87mm length
- Teng Tools 60 1/2 Drive Impact Socket, 78mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 31mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 38 mm 1 Drive Impact Socket, 65mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 400mm length
