Teng Tools 7/8 in 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 808-890
- Mfr. Part No.:
- 920128
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.72 |
*price indicative
- RS Stock No.:
- 808-890
- Mfr. Part No.:
- 920128
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 7/8 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 7/8 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket delivers exceptional performance for demanding tasks. Specifically designed for use with power tools, this socket ensures efficiency and convenience in automotive and engineering applications.
Designed for use with a retaining pin and ring for enhanced security
Constructed from chrome molybdenum for durability with power tools
Features a black phosphate finish for easy identification as an impact socket
Includes a ring and pin fixing hole for secure connection
Related links
- Teng Tools 20 mm 1/2 inch Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 inch Drive Impact Socket, 38mm length
- Teng Tools 7/16 1/2 Drive Impact Socket, 38mm length
- Teng Tools 18 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 17 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 12 mm 1/2 inch Drive Impact Socket, 78mm length
