Teng Tools 22 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 809-831
- Mfr. Part No.:
- 920713-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 809-831
- Mfr. Part No.:
- 920713-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 22 mm | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 22 mm | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a robust tool designed for high-performance usage in confined spaces, providing an efficient solution for various mechanical tasks with its Durable construction and thoughtful design.
Short reach design enables access to tight areas
Manufactured to DIN standards, ensuring compatibility and reliability
Crafted from chrome molybdenum for enhanced durability with power tools
Finished in black phosphate for quick identification as an impact accessory
Equipped with a ring and pin fixing hole for secure socket attachment
Related links
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 22 mm 3 Drive Impact Socket, 90mm length
- Teng Tools 22 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 22 mm 3/4 in Drive Impact Socket, 50mm length
- Teng Tools 22 mm 12.7 mm Drive Impact Socket, 32.5mm length
- DeWALT 22 mm 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
