Teng Tools 12 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 810-230
- Mfr. Part No.:
- 920618AN
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€17.52
(exc. VAT)
€21.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.52 |
*price indicative
- RS Stock No.:
- 810-230
- Mfr. Part No.:
- 920618AN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 12 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 12 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket delivers exceptional performance, designed specifically for 1/2 inch drives, ensuring a secure and reliable fit for high-torque applications in automotive and engineering tasks.
Manufactured from chrome molybdenum for enhanced durability and strength
Features a black phosphate finish for easy identification as an impact socket accessory
Designed with a retention groove for ball detent, ensuring a secure connection
Complies with ANSI standards for reliability in professional environments
Related links
- Teng Tools 12 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 18 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 3/8 in Drive Impact Socket, 78mm length
