Teng Tools 11 1 Drive Impact Socket, 78mm length

Image representative of range

Subtotal (1 unit)*

€19.78

(exc. VAT)

€24.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.78

*price indicative

RS Stock No.:
808-902
Mfr. Part No.:
920222
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

inch

Product Type

Impact Socket

Socket Type

6 Point

Socket Size

11

Drive Size

1

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools deep impact socket is designed for high-performance tasks, providing reliability and durability for impact applications. It is engineered to fit 1/2 inch drive tools and accommodates a socket retaining pin and ring.

Constructed from chrome molybdenum, ensuring robust performance with power tools

Features a black phosphate finish for quick identification as an impact socket accessory

Incorporates a ring and pin fixing hole on the female end for secure attachment

Supplied with a metal socket clip for convenient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy