Teng Tools 13/16 in 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-904
- Mfr. Part No.:
- 920226
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€22.05
(exc. VAT)
€27.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.05 |
*price indicative
- RS Stock No.:
- 808-904
- Mfr. Part No.:
- 920226
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 13/16 in | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 13/16 in | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Deep Impact Socket offers exceptional performance and durability, engineered for use with power tools. Its DIN standard design ensures reliable attachment, making it an essential accessory for tackling demanding tasks.
Constructed from chrome molybdenum for enhanced strength and longevity
Features a black phosphate finish for easy identification as an impact socket
Equipped with a ring and pin fixing hole for secure attachment
Supplied with a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 7/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 3/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 3/8 in Drive Impact Socket, 78mm length
- Teng Tools 55 1/2 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1/2 in Drive Impact Socket, 78mm length
