Teng Tools 16 mm 1 Drive Impact Socket, 78mm length
- RS Stock No.:
- 810-235
- Mfr. Part No.:
- 920624AN
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€18.84
(exc. VAT)
€23.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.84 |
*price indicative
- RS Stock No.:
- 810-235
- Mfr. Part No.:
- 920624AN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Size | 16 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Size 16 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is engineered for use with power tools, ensuring a secure connection thanks to its retention groove design and robust construction.
Manufactured from chrome molybdenum for enhanced durability
Black phosphate finish facilitates easy identification as an impact socket accessory
Compliant with ANSI standards, delivering reliable performance
Features a 1/2 inch drive and is designed with a deep, 6-point socket type
Lightweight at 140g, making it easy to handle during use
Dimensions measure 78 mm in length, suitable for various applications
Related links
- Teng Tools 16 mm 1/2 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 3/8 in Drive Impact Socket, 78mm length
- Teng Tools 16 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 7/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 3/16 in 1/2 in Drive Impact Socket, 78mm length
