Teng Tools 7/16 1/2 Drive Impact Socket, 38mm length

Image representative of range

Subtotal (1 unit)*

€11.47

(exc. VAT)

€14.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.47

*price indicative

RS Stock No.:
810-208
Mfr. Part No.:
920114
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Imperial/Metric

Product Type

Impact Socket

Socket Size

7/16

Socket Type

6 Point

Drive Size

1/2

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

38mm

Finish

Black Phosphate

Standards/Approvals

DIN

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket offers a robust solution for power tool usage, featuring a DIN standard design equipped with a retaining pin and ring for secure fitment. This specific socket is Ideal for professional automotive and engineering tasks.

Crafted from chrome molybdenum, ensuring durability and longevity

Black phosphate finish enhances visibility and identification as an impact socket

Provides a ring and pin fixing hole for secure attachment to tools

Includes a metal socket clip for organised storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy