Teng Tools 1-1/2 3 Drive Impact Socket, 90mm length

Image representative of range

Subtotal (1 unit)*

€50.02

(exc. VAT)

€61.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.02

*price indicative

RS Stock No.:
809-865
Mfr. Part No.:
940248
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

inch

Socket Size

1-1/2

Socket Type

6 Point

Drive Size

3

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

90mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools deep impact socket delivers exceptional performance and durability, engineered for use with power tools. Its precision design ensures reliability in demanding applications, making it an essential addition to any professional toolkit.

Constructed from chrome molybdenum for enhanced strength

Features a black phosphate finish for easy identification as an impact socket

Includes a ring and pin fixing hole for secure attachment

Supplied with a metal socket clip for convenient socket rail storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy