Teng Tools 15/16 3 Drive Impact Socket, 90mm length
- RS Stock No.:
- 809-858
- Mfr. Part No.:
- 940230
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€44.86
(exc. VAT)
€55.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.86 |
*price indicative
- RS Stock No.:
- 809-858
- Mfr. Part No.:
- 940230
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Type | 6 Point | |
| Socket Size | 15/16 | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 90mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Type 6 Point | ||
Socket Size 15/16 | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 90mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for professional use, offering robust performance and reliability. Engineered to DIN standards, it enables secure attachment to power tools for efficient operation and effective torque generation.
Constructed from chrome molybdenum, ensuring durability under heavy use
Features a black phosphate finish for easy identification as an impact socket accessory
Equipped with a retaining pin and ring for secure socket attachment
Comes with a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 1-13/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-9/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/16 3 Drive Impact Socket, 90mm length
- Teng Tools 15/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 1-5/16 3/4 Drive Impact Socket, 90mm length
- Teng Tools 1-1/2 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/8 3 Drive Impact Socket, 90mm length
- Teng Tools 22 mm 3 Drive Impact Socket, 90mm length
