Teng Tools 16 mm 3 Drive Impact Socket, 29.5mm length
- RS Stock No.:
- 808-962
- Mfr. Part No.:
- 980516-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 808-962
- Mfr. Part No.:
- 980516-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 16 mm | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Material | Chrome Molybdenum | |
| Overall Length | 29.5mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 16 mm | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Material Chrome Molybdenum | ||
Overall Length 29.5mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch impact socket is designed for high-performance applications, providing a reliable connection to power tools. This essential accessory meets ANSI standards and ensures optimal torque in demanding tasks.
Designed with a retention groove for secure socket connection
Made from Durable chrome molybdenum material for long-lasting use
Features a black phosphate finish for easy identification as an impact socket
Meets ANSI standards for reliability and performance
Related links
- Teng Tools 16 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 11 mm 3/8 Drive Impact Socket, 29.5mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 63mm length
- Facom 7/16 in 3/8 in Drive Impact Socket, 29.5mm length
- Teng Tools 16 mm 3/8 in Drive Impact Socket, 78mm length
