Teng Tools 16 mm 3 Drive Impact Socket, 63mm length
- RS Stock No.:
- 808-968
- Mfr. Part No.:
- 980616-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€14.11
(exc. VAT)
€17.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.11 |
*price indicative
- RS Stock No.:
- 808-968
- Mfr. Part No.:
- 980616-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 16 mm | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 63mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 16 mm | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 63mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a deep, 3/8 inch drive tool designed for use with power tools, ensuring a secure connection through its retention groove, Ideal for tackling a variety of automotive and engineering tasks.
Crafted from chrome molybdenum for enhanced durability
Black phosphate finish allows for easy identification as an impact socket
Meets ANSI standard design specifications
Unit of measurement conforms to metric standards
Dimensions include a length of 63 mm and a net weight of 144 g
Related links
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 11 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 13 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 12 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 29.5mm length
