Teng Tools 14 mm 3 Drive Impact Socket, 29.5mm length
- RS Stock No.:
- 808-963
- Mfr. Part No.:
- 980519-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€10.33
(exc. VAT)
€12.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.33 |
*price indicative
- RS Stock No.:
- 808-963
- Mfr. Part No.:
- 980519-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | 6 Point | |
| Socket Size | 14 mm | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 29.5mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type 6 Point | ||
Socket Size 14 mm | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 29.5mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a robust tool designed for use with power tools, featuring an ANSI standard design for secure connections. It is perfect for professionals requiring reliability in high-demand environments.
Designed with a retention groove for secure ball detent connection
Manufactured from chrome molybdenum for power tool compatibility
Finished with black phosphate for easy recognition as an impact socket
Regular 3/8 inch drive impact socket suitable for 14mm applications
Related links
- Teng Tools 14 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 11 mm 3/8 Drive Impact Socket, 29.5mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 31mm length
- Teng Tools 14 mm 12.7 mm Drive Impact Socket, 22.5mm length
