Teng Tools 14 mm 3 Drive Impact Socket, 63mm length
- RS Stock No.:
- 808-967
- Mfr. Part No.:
- 980614-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€13.10
(exc. VAT)
€16.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.10 |
*price indicative
- RS Stock No.:
- 808-967
- Mfr. Part No.:
- 980614-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | 6 Point | |
| Socket Size | 14 mm | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 63mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type 6 Point | ||
Socket Size 14 mm | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 63mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for high performance in demanding applications, providing effective torque transfer and secure fastening in automotive and engineering tasks.
Crafted from chrome molybdenum, suitable for use with power tools
Black phosphate finish ensures easy identification as an impact socket accessory
Designed for a secure connection with a retention groove for ball detent
Meets ANSI standards for reliable performance
Related links
- Teng Tools 14 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 11 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 13 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 12 mm 3 Drive Impact Socket, 63mm length
