Teng Tools 46 mm 1 Drive Impact Socket, 74mm length

Image representative of range

Subtotal (1 unit)*

€65.88

(exc. VAT)

€81.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.88

*price indicative

RS Stock No.:
809-788
Mfr. Part No.:
910546
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

6 Point

Socket Size

46 mm

Drive Size

1

Material

Chrome Molybdenum

Overall Length

74mm

Finish

Black Phosphate

Standards/Approvals

DIN 3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is designed for professional use, Ideal for heavy-duty applications that require reliable performance and durability in demanding environments.

Crafted from chrome molybdenum, ensuring strength and longevity

Black phosphate finish aids easy identification as an impact socket accessory

Standard DIN design features a retaining pin and ring for secure use

1 inch Drive Regular Impact Socket, optimised for robust power tool compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy