Teng Tools 1 1/2 in 1/2 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 809-812
- Mfr. Part No.:
- 920248
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€38.28
(exc. VAT)
€47.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.28 |
*price indicative
- RS Stock No.:
- 809-812
- Mfr. Part No.:
- 920248
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Type | 6 Point | |
| Socket Size | 1 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 90mm | |
| Finish | Black | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Type 6 Point | ||
Socket Size 1 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 90mm | ||
Finish Black | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for professional use, providing exceptional performance with power tools. This robust socket caters to demanding tasks while ensuring easy identification for maintenance and engineering requirements.
Manufactured from Durable chrome molybdenum for reliable power tool usage
Features a black phosphate finish for swift identification as an impact socket
Equipped with a ring and pin fixing hole to secure the socket during use
Its 1/2-inch drive and 6-point socket type enhance grip and torque application
Related links
- Teng Tools 1-1/2 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/4 3 Drive Impact Socket, 90mm length
- Teng Tools 1-5/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-3/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-7/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-7/8 in 3 Drive Impact Socket, 90mm length
