Teng Tools 1-3/8 3 Drive Impact Socket, 90mm length
- RS Stock No.:
- 809-864
- Mfr. Part No.:
- 940244
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€45.48
(exc. VAT)
€55.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.48 |
*price indicative
- RS Stock No.:
- 809-864
- Mfr. Part No.:
- 940244
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 1-3/8 | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 90mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 1-3/8 | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 90mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for heavy-duty performance and ease of use, making it an essential tool for professionals in automotive and engineering applications.
DIN standard design ensures compatibility with retaining pin and ring systems
Constructed from chrome molybdenum for durability with power tools
Black phosphate finish aids easy identification as an impact socket accessory
Includes a ring and pin fixing hole for secure socket attachment
Related links
- Teng Tools 1-1/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-5/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-7/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-13/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-5/16 3/4 Drive Impact Socket, 90mm length
- Teng Tools 1-1/2 3 Drive Impact Socket, 90mm length
- Teng Tools 1-9/16 3 Drive Impact Socket, 90mm length
