Teng Tools 1-5/8 3 Drive Impact Socket, 90mm length

Image representative of range

Subtotal (1 unit)*

€54.68

(exc. VAT)

€67.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.68

*price indicative

RS Stock No.:
809-866
Mfr. Part No.:
940252
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Type

6 Point

Socket Size

1-5/8

Drive Size

3

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

90mm

Finish

Black Phosphate

Standards/Approvals

DIN 3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools deep impact socket is designed for heavy-duty use in power tools, ensuring high performance and durability. This socket provides a secure fit for various applications, making it Ideal for professional mechanics and DIY enthusiasts alike.

Manufactured from chrome molybdenum for enhanced strength

Black phosphate finish aids in easy identification as an impact accessory

Incorporates a retaining pin and ring for secure socket attachment

Comes with a metal socket clip for convenient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy