Teng Tools 1-5/16 3/4 Drive Impact Socket, 90mm length

Image representative of range

Subtotal (1 unit)*

€44.16

(exc. VAT)

€54.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.16

*price indicative

RS Stock No.:
809-862
Mfr. Part No.:
940242
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

inch

Socket Size

1-5/16

Socket Type

6 Point

Drive Size

3/4

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

90mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools deep impact socket is a robust tool designed for high-performance tasks. Its standard DIN design allows for secure usage with a retaining pin and ring, making it Ideal for power tools and mechanics alike.

Constructed from chrome molybdenum, ensuring durability during heavy use

Black phosphate finish aids in easy identification of impact sockets

Fitted with a ring and pin fixing hole to securely attach to the female end

Includes a metal socket clip for convenient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy