Teng Tools 5/8 1/2 Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-901
- Mfr. Part No.:
- 920220
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€19.66
(exc. VAT)
€24.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.66 |
*price indicative
- RS Stock No.:
- 808-901
- Mfr. Part No.:
- 920220
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | pieces | |
| Product Type | Impact Socket | |
| Socket Size | 5/8 | |
| Socket Type | 6 Point | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure pieces | ||
Product Type Impact Socket | ||
Socket Size 5/8 | ||
Socket Type 6 Point | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is engineered for professional use, crafted from Durable chrome molybdenum to withstand power tool applications while providing reliable performance in demanding environments.
DIN standard design ensures compatibility with retaining pin and ring accessories
Black phosphate finish facilitates easy identification as an impact socket
Equipped with a metal socket clip for secure storage on a socket rail
Related links
- Teng Tools 5/8 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 5/8 1/2 Drive Impact Socket, 38mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
- Teng Tools 5 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 7/8 1/2 Drive Impact Socket, 78mm length
- Teng Tools 55 1/2 Drive Impact Socket, 78mm length
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 60 1/2 Drive Impact Socket, 78mm length
