Teng Tools 1-13/16 3 Drive Impact Socket, 90mm length
- RS Stock No.:
- 809-869
- Mfr. Part No.:
- 940258
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€67.03
(exc. VAT)
€82.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.03 |
*price indicative
- RS Stock No.:
- 809-869
- Mfr. Part No.:
- 940258
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 1-13/16 | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 90mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 1-13/16 | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 90mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for professional use, providing durability and efficiency in high-torque applications. This essential accessory ensures versatility with a standard DIN design.
Constructed from chrome molybdenum for strength and durability
Black phosphate finish allows for easy identification as an impact socket
Includes a ring and pin fixing hole to secure the socket during use
Supplied with a metal socket clip for efficient storage solutions
Related links
- Teng Tools 1-9/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-5/16 3/4 Drive Impact Socket, 90mm length
- Teng Tools 15/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/2 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-7/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-5/8 3 Drive Impact Socket, 90mm length
