Teng Tools 11/16 1/2 Drive Impact Socket, 38mm length

Subtotal (1 unit)*

€12.73

(exc. VAT)

€15.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.73

*price indicative

RS Stock No.:
809-900
Mfr. Part No.:
920122
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Type

6 Point

Socket Size

11/16

Drive Size

1/2

Material

Chrome Molybdenum

Overall Length

38mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is a robust accessory designed for power tools, providing exceptional grip and strength for efficient performance in demanding tasks.

DIN standard design ensures compatibility with retaining pin and ring systems

Crafted from chrome molybdenum for enhanced durability and reliability

Black phosphate finish allows for easy identification as an impact socket accessory

Includes a metal socket clip for secure storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy