Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- RS Stock No.:
- 810-233
- Mfr. Part No.:
- 920622AN
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€18.60
(exc. VAT)
€22.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.60 |
*price indicative
- RS Stock No.:
- 810-233
- Mfr. Part No.:
- 920622AN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 12 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 12 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for professional use, offering robust performance for heavy-duty applications. Its 1/2 inch drive metric design ensures compatibility with various power tools and enhances torque transmission.
ANSI standard design incorporates a retention groove for secure socket attachment
Constructed from chrome molybdenum for durability when used with power tools
Black phosphate finish aids in easy identification as an impact socket accessory
Designed to meet the demands of automotive, maintenance, and engineering professionals
Related links
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 80mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
