Teng Tools 17 1 Drive Impact Socket, 78mm length
- RS Stock No.:
- 810-245
- Mfr. Part No.:
- 921814
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€17.40
(exc. VAT)
€21.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.40 |
*price indicative
- RS Stock No.:
- 810-245
- Mfr. Part No.:
- 921814
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 17 | |
| Socket Type | Bit | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 17 | ||
Socket Type Bit | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a high-performance tool designed for use with power tools, specifically tailored for fastenings requiring a multi-point XZN/Triple Square type hole. Its robust construction ensures longevity and efficient operation.
DIN standard design supports a retaining pin and ring
Constructed from chrome molybdenum for durability with power tools
Black phosphate finish enhances identification as an impact accessory
Includes a ring and pin fixing hole for secure attachment
Related links
- Teng Tools 17 1 Drive Impact Socket, 78mm length
- Teng Tools 17 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 17 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
- Teng Tools 14 1 Drive Impact Socket, 78mm length
