Wera 19 mm 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-817
- Mfr. Part No.:
- 05005560001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€19.22
(exc. VAT)
€23.64
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.22 |
*price indicative
- RS Stock No.:
- 827-817
- Mfr. Part No.:
- 05005560001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Millimetre | |
| Product Type | Deep Impact Socket | |
| Socket Size | 19 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Millimetre | ||
Product Type Deep Impact Socket | ||
Socket Size 19 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is expertly designed for high-performance applications, providing the Ideal solution for users needing reliable socket functionality with electric or pneumatic wrenches featuring a 3/8 inch drive. Its long design allows access to low-lying couplings and protruding thread rods in tight spaces, enhancing its usability. With robust construction tailored for extreme conditions, this Impaktor socket promises exceptional durability and an increased service life. Incorporating the innovative Take it easy tool Finder system, colour-coded by size, users can quickly identify and select the appropriate tool, ensuring efficiency during work. The hexagon profile facilitates strong power transmission while minimising wear on screws and bolts, making it a practical choice for professionals and enthusiasts alike.
Engineered for high-stress applications which ensuring exceptional performance with both electric and pneumatic tools
Long sockets enable easy accessibility to couplings in confined areas
Robust construction guarantees a longer service life, even under extreme conditions
Hexagon profile reduces wear on bolts, providing efficient screwdriving
Take it easy tool Finder with colour coding aids in quick and easy tool identification
Features a cross hole and ring socket design to securely hold tools on power devices
Compatible with fine-toothed ratchets, eliminating the need for double hexagon profiles in tight spaces
Related links
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 8 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 15 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 12 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 14 mm 3/8 in Drive Deep Impact Socket, 63mm length
