Teng Tools 3/8 in 1/4 in Drive Bit Adapter, 50mm length
- RS Stock No.:
- 832-375
- Mfr. Part No.:
- ACCSDA1438
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.76
(exc. VAT)
€14.46
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 09 November 2026
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.76 |
*price indicative
- RS Stock No.:
- 832-375
- Mfr. Part No.:
- ACCSDA1438
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Adapter | |
| Socket Type | Square | |
| Socket Size | 3/8 in | |
| Drive Size | 1/4in | |
| Overall Length | 50mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Adapter | ||
Socket Type Square | ||
Socket Size 3/8 in | ||
Drive Size 1/4in | ||
Overall Length 50mm | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools bit adaptor is designed to facilitate the transition from a 1/4 inch hex drive to a 3/8 inch socket drive, making it an essential accessory for various screw driving tasks.
Compatible with electric and rechargeable screwdrivers
Designed for use with standard and impact type sockets
Features a ball detent on the male end for secure socket grip
Lightweight design with a net weight of 42g
Measures 50 mm in length, offering excellent portability
Related links
- Teng Tools 1/2 in 1/4 in Drive Bit Adapter, 50mm length
- Teng Tools 1/4 in 1/4 in Drive Bit Adapter, 50mm length
- Teng Tools 3/8 in Drive 22 mm Deep Bi-Hexagon, 50mm Overall Length
- Teng Tools 3 Drive 14 mm 12 Point, 50mm Overall Length
- Teng Tools 3 Drive 3/8 in Bit, 49.5mm Overall Length
- Teng Tools 3/8 in Drive TPX27 Bit Square, 18mm Overall Length
- Teng Tools 3/4 in Drive 17 mm Bit Socket, 78.5mm Overall Length
- Teng Tools 3/4 in Drive 22 mm Bit Socket, 78.5mm Overall Length
