Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 277-684
- Mfr. Part No.:
- 4933492784
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€681.70
(exc. VAT)
€838.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €681.70 |
*price indicative
- RS Stock No.:
- 277-684
- Mfr. Part No.:
- 4933492784
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Wrench | |
| Torque Rating | 2034Nm | |
| Battery Type | B5 | |
| Voltage | 18V | |
| Drive Size | 1/2in | |
| Impact Rate | 1300bpm, 2200bpm, 2400bpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless DC Motor | |
| Battery Capacity | 5Ah | |
| Speed | 0rpm, 1300rpm, 2000rpm, 700rpm | |
| Weight | 3.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Wrench | ||
Torque Rating 2034Nm | ||
Battery Type B5 | ||
Voltage 18V | ||
Drive Size 1/2in | ||
Impact Rate 1300bpm, 2200bpm, 2400bpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless DC Motor | ||
Battery Capacity 5Ah | ||
Speed 0rpm, 1300rpm, 2000rpm, 700rpm | ||
Weight 3.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Wrench, 18V Voltage Rating, 1/2 inches Drive size - 4933492784
This high torque impact wrench from Milwaukee is a robust cordless solution designed for demanding tasks in the automation, electronics, and mechanical industries. Featuring an 18V brushless motor, this 1/2 inch impact wrench delivers exceptional performance with a maximum fastening torque of 1491 Nm and an impressive nut-busting torque of 2034 Nm. Weighing 3.4 kg with the battery pack, it boasts a compact length of 193 mm, making it optimal for accessing tight spaces and enhancing productivity.
Features & Benefits
• Powerful brushless motor improves runtime and durability
• 2000 rpm no-load speed reduces task completion time
• 4-mode drive control increases versatility in applications
• Tri-LEDs enhance visibility in dimly lit work areas
• Robust gearcase enhances durability under heavy-use conditions
Applications
• Ideal for automotive maintenance and repair tasks
• Suitable for assembly and disassembly of fixtures and fasteners
• Commonly used in construction for heavy-duty bolt removal
• Compatible with various M18 batteries for extended usage
How does the brushless motor contribute to overall efficiency?
The brushless motor minimises energy loss, providing longer runtimes and reducing maintenance needs since there are no brushes to wear out over time.
What is the significance of having different torque settings?
The various torque settings allow the user to adapt power and speed according to specific tasks, ensuring optimal performance and preventing damage to fasteners or materials.
Can this tool effectively operate in confined spaces?
Yes, its compact size of 193 mm facilitates access to tight spaces, making it ideal for scenarios where conventional tools cannot reach.
What benefits does the Tri-LED lighting provide during use?
The high-definition lighting ensures that work areas are well-illuminated, improving visibility and precision during tasks in dim environments or when manoeuvring around obstacles.
How does the ergonomic design influence user experience?
The balanced weight distribution and manageable weight of 3.4 kg contribute to reduced user fatigue, allowing for prolonged use without discomfort during demanding tasks.
Related links
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Flex 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
