Makita 3/4 in 40V Cordless Cordless Impact Wrench
- RS Stock No.:
- 866-776
- Mfr. Part No.:
- TW011GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
€524.88
(exc. VAT)
€645.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €524.88 |
*price indicative
- RS Stock No.:
- 866-776
- Mfr. Part No.:
- TW011GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Voltage | 40V | |
| Product Type | Cordless Impact Wrench | |
| Battery Type | Lithium-ion | |
| Torque Rating | 1500nm | |
| Drive Size | 3/4in | |
| Sound Level | 104dB | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Series | TW | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Voltage 40V | ||
Product Type Cordless Impact Wrench | ||
Battery Type Lithium-ion | ||
Torque Rating 1500nm | ||
Drive Size 3/4in | ||
Sound Level 104dB | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Series TW | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Impact Wrench offers high power and efficiency, designed for heavy-duty applications. Featuring a long anvil and Advanced battery technology, it delivers exceptional performance and versatility for professional users.
Voltage XGT for robust power delivery
Brushless motor ensures maintenance-free longevity
Electronic 4-stage impact power selection enhances versatility
Ergonomic soft grip handle increases user comfort
Related links
- Makita 3/4 in 40V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 5/8 in 40V Cordless Cordless Impact Wrench
- Makita 1/2 in 40V Cordless Cordless Impact Wrench
- Makita 1 in 40V Cordless Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
