Makita 1 in 40V Cordless Cordless Impact Wrench
- RS Stock No.:
- 867-176
- Mfr. Part No.:
- TW010GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
€1,049.76
(exc. VAT)
€1,291.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,049.76 |
*price indicative
- RS Stock No.:
- 867-176
- Mfr. Part No.:
- TW010GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Type | Lithium-ion | |
| Torque Rating | 3150nm | |
| Product Type | Cordless Impact Wrench | |
| Voltage | 40V | |
| Drive Size | 1in | |
| Sound Level | 103dB | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic | |
| Drive Shape | Square | |
| Standards/Approvals | CE | |
| Series | TW | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Type Lithium-ion | ||
Torque Rating 3150nm | ||
Product Type Cordless Impact Wrench | ||
Voltage 40V | ||
Drive Size 1in | ||
Sound Level 103dB | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Ergonomic | ||
Drive Shape Square | ||
Standards/Approvals CE | ||
Series TW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita impact wrench is a powerful tool designed for high-performance fastening applications, featuring a 1" square drive and commercial-grade torque capabilities for demanding industries.
Auto-stop system available in both forward and reverse rotation modes
Three modes of reaction time for automatic stop to enhance versatility
Electronic four-stage impact power selection for customised use
Brushless, maintenance-free motor providing long life and efficiency
Related links
- Makita 1/2 in 40V Cordless Cordless Impact Wrench
- Makita 3/4 in 40V Cordless Cordless Impact Wrench
- Makita 5/8 in 40V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
