Makita 5/8 in 40V Cordless Cordless Impact Wrench
- RS Stock No.:
- 866-791
- Mfr. Part No.:
- WT001GZ
- Manufacturer:
- Makita
Subtotal (1 unit)*
€2,182.40
(exc. VAT)
€2,684.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,182.40 |
*price indicative
- RS Stock No.:
- 866-791
- Mfr. Part No.:
- WT001GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 804nm | |
| Product Type | Cordless Impact Wrench | |
| Voltage | 40V | |
| Battery Type | Lithium-ion | |
| Sound Level | 82dB | |
| Drive Size | 5/8in | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic | |
| Drive Shape | Square | |
| Overall Length | 289mm | |
| Overall Width | 95mm | |
| Series | WT | |
| Standards/Approvals | CE | |
| Overall Height | 340mm | |
| Weight | 4.6kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 804nm | ||
Product Type Cordless Impact Wrench | ||
Voltage 40V | ||
Battery Type Lithium-ion | ||
Sound Level 82dB | ||
Drive Size 5/8in | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Ergonomic | ||
Drive Shape Square | ||
Overall Length 289mm | ||
Overall Width 95mm | ||
Series WT | ||
Standards/Approvals CE | ||
Overall Height 340mm | ||
Weight 4.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Cordless shear wrench delivers efficient performance for a range of fastening tasks. Powered by a 40Vmax XGT Li-Ion battery, it excels in providing high torque for effective bolt shear operation.
Brushless motor ensures maintenance-free operation and longevity
Electric brake enhances productivity and operator safety
Anti-restart function reduces the risk of accidental start-up
Battery capacity warning lamp alerts users when capacity decreases
Related links
- Makita 3/4 in 40V Cordless Cordless Impact Wrench
- Makita 1/2 in 40V Cordless Cordless Impact Wrench
- Makita 1 in 40V Cordless Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
