Makita 1/2 in 40V Cordless Cordless Impact Wrench
- RS Stock No.:
- 867-171
- Mfr. Part No.:
- TW002GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
€476.14
(exc. VAT)
€585.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.14 |
*price indicative
- RS Stock No.:
- 867-171
- Mfr. Part No.:
- TW002GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Voltage | 40V | |
| Battery Type | Lithium-ion | |
| Product Type | Cordless Impact Wrench | |
| Torque Rating | 1700nm | |
| Sound Level | 95dB | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Series | TW | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Voltage 40V | ||
Battery Type Lithium-ion | ||
Product Type Cordless Impact Wrench | ||
Torque Rating 1700nm | ||
Sound Level 95dB | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Series TW | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita impact wrench is a powerful tool designed for high-performance fastening tasks, featuring a robust 40Vmax battery and an optimised anvil for precise torque application.
Brushless maintenance-free motor enhances efficiency and reliability
Four-stage impact power selection allows for versatile application
Automatic impact stop system ensures precise fastening without over-torquing
Ergonomically designed soft grip handle improves user comfort during prolonged use
Related links
- Makita 1/2 in 40V Cordless Cordless Impact Wrench
- Makita 1 in 40V Cordless Cordless Impact Wrench
- Makita 3/4 in 40V Cordless Cordless Impact Wrench
- Makita 5/8 in 40V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
