Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench

Subtotal (1 unit)*

€1,025.71

(exc. VAT)

€1,261.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,025.71

*price indicative

RS Stock No.:
236-1973
Mfr. Part No.:
CL3.CH18SP2PB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Torque Rating

1625Nm

Product Type

Impact Wrench

Voltage

18V

Drive Size

1/2in

Corded/Cordless

Cordless

Overall Length

224mm

Battery Capacity

5Ah

Speed

0rpm, 1200rpm, 1900rpm, 400rpm

Standards/Approvals

No

Weight

2.5kg

Overall Height

280mm

Non Compliant

COO (Country of Origin):
CN
The Facom 18 v high torque impact wrench kit has 3 speed settings and variable trigger offer greater control abd brushless motor offering superb runtime and durability.

Delivers a torque of 1625 N.m for heavy duty applications

GRP casing resistant to harsh chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy